Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011838
Order Code4208065
Product RangeMPA94 Series
Technical Datasheet
91 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.670 |
5+ | € 21.470 |
15+ | € 17.100 |
75+ | € 14.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011838
Order Code4208065
Product RangeMPA94 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current50A
Voltage Rating VAC-
Fuse Size Metric22mm x 58mm
Voltage Rating VDC1.5kV
Fuse Size Imperial0.87" x 2.28"
Product RangeMPA94 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP011838 is a high-performance fuse specifically designed for photovoltaic systems, featuring a 50A rating and dimensions of 22mm x 58mm. Its robust design ensures reliable protection at up to 1.5 kVdc with a breaking capacity of 10KA.
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Safely handles up to 1500V DC, suitable for modern PV systems
- Fast response time
- The glass-fibre body and silver-plated caps enhance mechanical strength and electrical conductivity
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber
- The terminals cap is composed of Copper H62
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Voltage Rating VDC
1.5kV
Product Range
MPA94 Series
Fuse Current
50A
Fuse Size Metric
22mm x 58mm
Fuse Size Imperial
0.87" x 2.28"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50