Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011735
Order Code4169227
Product RangeMP Heaters PTC
Technical Datasheet
161 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.620 |
5+ | € 36.110 |
10+ | € 35.400 |
20+ | € 34.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011735
Order Code4169227
Product RangeMP Heaters PTC
Technical Datasheet
Voltage Rating VAC250V
Output Power30W
External Height - Metric109mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial4.29"
External Width - Imperial2.75"
External Depth - Imperial1.96"
Product RangeMP Heaters PTC
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011735 is a 30W heater that comes with a screw terminal connector with a list of features like dynamic heating up, temperature limiting, an indicator showing on/off and energy-saving options. It can be quickly installed by clip fixing and come with a certified plastic body according to UL94 V-0. This makes the product versatile and reliable in extreme applications range.
- 30W heating capacity
- PTC resistor, self regulating heating element
- Anodized aluminium profile body
- Dynamic heating up and temperature limiting
- LED on/off indication and energy saving
- 120-250V AC/DC operating voltage
Applications
Industrial, Heating and Ventilation, Thermal Management, Electrical
Contents
x1 Heater 30W, 70 x 109mm.
Notes
Pressure clamp connection, 35mm DIN rail, EN 50022.
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
109mm
External Depth - Metric
50mm
External Width - Imperial
2.75"
Product Range
MP Heaters PTC
Output Power
30W
External Width - Metric
70mm
External Height - Imperial
4.29"
External Depth - Imperial
1.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255