Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 36.340 |
| 5+ | € 31.800 |
| 10+ | € 26.350 |
| 25+ | € 23.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011397
Order Code4155665
Technical Datasheet
Antenna Type5G / LTE / GNSS / FR1
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR3
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor Wide-Band antenna supporting applications throughout 600MHz - 6GHz with SMA Direct-Mount
- Wide-Band (600MHz - 6GHz) outdoor antenna
- 4G/LTE/5G applications
- Waterproof: IP67/NEMA6 rated
- SMA Direct Mount Interface
- -30C - +70C Operating Temperature
- Radiation Pattern: Omni
- Peak Gain (dBi): 2.4/2.7/3.1/3.5/3.5/5.2/4.9 (@ 617-960MHz/GNSS/1710-2200MHz/2300-2690MHz/3300-4200MHz/4400-5000MHz/5150-5925MHz)
- Length: 164mm
Technical Specifications
Antenna Type
5G / LTE / GNSS / FR1
Frequency Max
5.925GHz
Gain
4dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176930
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025