Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011340
Order Code4153372
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
39 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.620 |
5+ | € 39.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011340
Order Code4153372
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColourOrange
External Height - Imperial5.283"
External Height - Metric148mm
External Width - Imperial13.93"
External Width - Metric336mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
These cases are durable and reliable. They may be used in a variety of applications, ranging from marine, photography, scuba diving, hunting, fishing, special corps, and even the manufacturing industry. These cases offer superior protection from the elements, water, dust, and impacts, making them suitable for a wide array of sectors and applications.
- Waterproof and shock-resistant
- Unassuming look
- Non-removable automatic decompression valve
- Carry handle with grip for use in the wet
- Can be locked with the use of two padlocks (locks not included)
Applications
Mechanical, Safety, Enclosures, Environmental, Instrumentation, Utilities
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
5.283"
External Width - Imperial
13.93"
External Depth - Imperial
11.81"
Product Range
Multicomp Pro Storage Cases
Case Colour
Orange
External Height - Metric
148mm
External Width - Metric
336mm
External Depth - Metric
300mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62