Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010940
Order Code4068874
Product RangeMPEFX Series
Technical Datasheet
18 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 100.500 |
3+ | € 94.340 |
10+ | € 84.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 100.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010940
Order Code4068874
Product RangeMPEFX Series
Technical Datasheet
Product RangeMPEFX Series
Fuse Current400A
Voltage Rating VAC-
Voltage Rating VDC1kV
Auto Blade Fuse Size71mm x 47mm
Fuse Size Metric47mm x 71mm
Fuse Size Imperial1.85" x 2.8"
Blow Characteristic-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP010940 fuse is a critical component designed to secure the operational integrity of high voltage systems found in electric vehicles (EV) and hybrid electric vehicles (HEV). Its construction features advanced materials that enhance performance in terms of reliability and efficiency.
- High cycling performance
- Reliable DC fault current clearance
- Low watt losses
- Ultra-compact Size and Power Density
- High-breaking capacity
- Each fuse marked with a QR code for easy traceability
- Applications include Battery charging protection
- The fuse body is made of ceramic (95% purity)
- The fuse element is composed of silver (Ag)
- The terminals are made of red copper and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Technical Specifications
Product Range
MPEFX Series
Voltage Rating VAC
-
Auto Blade Fuse Size
71mm x 47mm
Fuse Size Imperial
1.85" x 2.8"
SVHC
No SVHC (23-Jan-2024)
Fuse Current
400A
Voltage Rating VDC
1kV
Fuse Size Metric
47mm x 71mm
Blow Characteristic
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.914