Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.614 |
| 10+ | € 0.501 |
| 25+ | € 0.454 |
| 50+ | € 0.420 |
Price for:Each
Minimum: 5
Multiple: 5
€ 3.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010847
Order Code4067832
Technical Datasheet
Product Range-
Voltage Rating32VDC
Holding Current3A
Trip Current6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.2mm
Thickness3.8mm
Height15.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010847 is a rectangular PTC resettable fuse, rated at 32 V DC, designed for efficient overcurrent protection. It holds 3A, trips at 6A within ~5seconds, and can withstand surge currents up to 100A, in a compact 10.2 × 15.5 × 3.8mm package with 5.1mm lead spacing.
- UL and TUV approved
- Rapid disconnect during overcurrent to safeguard components
- 3A hold / 6A trip for consistent circuit protection under rated voltage conditions
- Survives up to 100A spike without damage, ideal for inrush protection
- Operates from –40°C to +125°C, suitable for harsh environments
- Dimension is 10.2 × 15.5 × 3.8mm, lead spacing is 5.1mm for versatile PCB placement
Technical Specifications
Product Range
-
Holding Current
3A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
32VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.2mm
Height
15.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65