Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010795
Order Code4064539
Product RangeMP Ground Cable Assemblies
Technical Datasheet
826 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.000 |
10+ | € 3.100 |
25+ | € 2.730 |
50+ | € 2.430 |
100+ | € 2.130 |
250+ | € 2.090 |
500+ | € 2.040 |
1000+ | € 2.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010795
Order Code4064539
Product RangeMP Ground Cable Assemblies
Technical Datasheet
Connector to ConnectorRing Tongue Terminal to Ring Tongue Terminal
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product RangeMP Ground Cable Assemblies
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Ring Tongue Terminal to Ring Tongue Terminal
Cable Length - Metric
300mm
Product Range
MP Ground Cable Assemblies
Cable Length - Imperial
11.8"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01