Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010751
Order Code4062471
Product RangeMulticomp Pro Filament PLA
Technical Datasheet
23 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010751
Order Code4062471
Product RangeMulticomp Pro Filament PLA
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialMarble, PLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro Filament PLA
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010751 printer filament is eMarble PLA based 3D printing material with cool appearance as marble and the characteristics of easy to print as PLA.
- Density(g/cm3) is 1.24, tensile strength(MPa) is 53
- Fan speed is 100%, printing speed is 40mm/s to 100mm/s
- Durability is 4/10, printability is 9/10
- Recommended build surfaces is masking paper, PVP solid glue, PEI
- Natural
- Extruder temperature range from 190°C to 230°C, recommended temperature is 215°C
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Technical Specifications
Diameter
1.75mm
Filament Material
Marble, PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro Filament PLA
Filament Colour
Natural
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1