Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010433
Order Code4076431
Product RangeMulticomp Pro Monitor Stands
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010433
Order Code4076431
Product RangeMulticomp Pro Monitor Stands
Technical Datasheet
Product RangeMulticomp Pro Monitor Stands
SVHCNo SVHC (21-Jan-2025)
Product Overview
Black Dual Gas Spring Monitor Arms with Clamp for 17” to 32” screen size
- Keyhole Pattern: allows for easy installation
- Gas spring perfectly counterbalances the weight of your screen to help effortless adjustment for viewing comfort
- Built-in Spring Tension Mechanism: for perfect weight adjustments
- Cable Management: keeps everything organized
- Two Mounting Options: both desk clamp and grommet are included
Applications
Computer Peripherals, Conferencing, Control Panels, Education, Displays, Facility & Workplace ID, Instrumentation, Office, Public, Utilities
Notes
Dimensions : 938mm × 112mm × 590mm (36.9” × 4.4” × 23.2”)
Technical Specifications
Product Range
Multicomp Pro Monitor Stands
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5