Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.110 |
5+ | € 6.910 |
25+ | € 6.660 |
Product Information
Product Overview
Cat5E (Enhanced) Shielded and Foiled Twisted Pair LAN Cables are designed for your LAN networking needs, support Gigabit Ethernet (1000 Base-T) standard, and are backward compatible. Operates at a bandwidth of up to 100 Mhz. Tinned Copper gives Protection against EMI and avoids signal loss with Higher Mechanical protection. SFTP cables are increasingly popular because they are smaller than coax (so cable density is less of a problem) and they are easier to pull than their coaxial cable counterparts.
- 100% Test, (Open, Short, Miss Wire)
- Contact Resistance: 5Ω Max.
- Insulation Resistance: 10MΩ Min. 300V DC / 10ms
Applications
Communications & Networking, Datacom, High Speed Digital, Telecommunications, Computer Peripherals, Factory Automation, Industrial Automation, Broadcast
Technical Specifications
Cat5e
SFTP (Screened Foiled Twisted Pair)
10m
Multicomp Pro Ethernet Cables
RJ45 Plug to RJ45 Plug
Beige
32.8ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate