Print Page
Image is for illustrative purposes only. Please refer to product description.
2,890 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.179 |
50+ | € 0.154 |
100+ | € 0.144 |
250+ | € 0.120 |
500+ | € 0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008923
Order Code3924472
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating30VDC
Holding Current100mA
Trip Current350mA
Time to Trip0.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MP008923 is a surface-mount PPTC resettable fuse in a 1210 (3225 metric) package. It provides overcurrent protection for 30V DC circuits, featuring a 100mA hold current and 350mA trip current, with a fast 0.5-second trip time, automatically resetting after a fault to reduce maintenance.
- UL and TUV approved
- Higher voltage capability (30V DC)
- Automatic resetting
- Fast trip time (0.5s)
- Compact 1210 (3225 metric) size
- Enhanced system uptime
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
350mA
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
-
Holding Current
100mA
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019