Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 104.080 |
3+ | € 97.710 |
10+ | € 87.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 104.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008849
Order Code3912312
Technical Datasheet
Thickness2mm
Conductive MaterialSilicone
Thermal Conductivity30W/m.K
Thermal Impedance-
Volume Resistivity-
External Length150mm
External Width100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008849 is a high-performance thermal interface pad measuring 150mm x 100mm x 2mm. Designed to enhance heat dissipation, it efficiently transfers heat between electronic components and heatsinks, ensuring optimal thermal management. Ideal for power modules, CPUs, and LED applications.
- Enhances heat dissipation for improved performance
- Adapts to uneven surfaces for better contact
- Prevents short circuits while maintaining thermal efficiency
- Simple placement without additional adhesives
- Long-lasting performance under various operating conditions
Technical Specifications
Thickness
2mm
Thermal Conductivity
30W/m.K
Volume Resistivity
-
External Width
100mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40170000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088