Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008638
Order Code3877683
Your Part Number
Technical Datasheet
171 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.510 |
| 10+ | € 9.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008638
Order Code3877683
Technical Datasheet
Cable Length - Imperial9.8"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG174/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP008638 is a 250mm RG-174/U RF/Coaxial cable assembly with MCX plugs.
- Impedance: 50ohm
- Dielectric withstand voltage:750V
- Insulation resistance: ≥1000Mohm
- Frequency range: DC-1GHz
- VASW≤1.3
Applications
RF Communications, Imaging, Video & Vision, Audio
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174/U
Connector Type B
MCX Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009