Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008582
Order Code3858689
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
214 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.340 |
5+ | € 8.790 |
10+ | € 8.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008582
Order Code3858689
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Kit Contents8 Pieces 2.5/3/4/5/6/7/8/10mm, Metal Folding Hex Keys
Product RangeMulticomp Pro Wrench Sets
Product Overview
This Multicomp Pro MP008582 is the metal folding hex key wrench set. This handy tool features 8 different size hex keys in a convenient folding tool that fits easily into your pocket or tool box.
- Size: 2.5-3-4-5-6-7-8-10mm
- Material: CRV+Chamfer
- Finish: Sanding Satin
- Handle: Metal Cover
- Packed: HooK, PVC Bliset+Card
Applications
Maintenance & Repair, Mechanical, Facility Maintenance, Instrumentation, Utilities
Contents
x1 Hex Key 2.5mm; x1 Hex Key 3mm; x1 Hex Key 4mm; x1 Hex Key 5mm; x1 Hex Key 6mm; x1 Hex Key 7mm; x1 Hex Key 8mm; x1 Hex Key 10mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
8 Pieces 2.5/3/4/5/6/7/8/10mm, Metal Folding Hex Keys
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19