Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008463
Order Code3813308
Product RangeMP Linear Heatsinks
Technical Datasheet
30 In Stock
5 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.670 |
3+ | € 49.930 |
10+ | € 46.670 |
25+ | € 44.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008463
Order Code3813308
Product RangeMP Linear Heatsinks
Technical Datasheet
Thermal Resistance0.42°C/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric50mm
External Length - Metric190mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial7.88"
External Height - Imperial1.97"
External Length - Imperial7.49"
External Diameter - Imperial-
Product RangeMP Linear Heatsinks
SVHCTo Be Advised
Product Overview
Ideal for Natural Convection for LED and General Electronic Cooling
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
Thermal Resistance
0.42°C/W
External Width - Metric
200mm
External Length - Metric
190mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
7.88"
External Length - Imperial
7.49"
Product Range
MP Linear Heatsinks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38