Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008459
Order Code3813303
Product RangeMP Linear Heatsinks
Technical Datasheet
17 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 171.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 171.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008459
Order Code3813303
Product RangeMP Linear Heatsinks
Technical Datasheet
Thermal Resistance0.2°C/W
Packages Cooled-
External Width - Metric400mm
External Height - Metric40mm
External Length - Metric400mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial15.75"
External Height - Imperial1.58"
External Length - Imperial15.75"
External Diameter - Imperial-
Product RangeMP Linear Heatsinks
SVHCTo Be Advised
Product Overview
MP008459 is a heat sink is designed to effectively dissipate heat with a thermal resistance of 0.2°C/W. Measuring 400mm in length, 40mm in height, and 400mm in width, it is ideal for cooling high-power components and ensuring efficient thermal management.
- 0.2°C/W thermal resistance ensures efficient heat dissipation
- Large 400mm length and width provide extensive cooling surface area
- 40mm height for effective cooling in compact setups
- Durable design for long-lasting thermal management performance
- Ideal for high-power electronic components and industrial applications
Technical Specifications
Thermal Resistance
0.2°C/W
External Width - Metric
400mm
External Length - Metric
400mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
15.75"
External Length - Imperial
15.75"
Product Range
MP Linear Heatsinks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.76