Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007740
Order Code3778826
Product RangeMP-ELED DALI
Also Known AsGTIN UPC EAN: 5051259248694
Technical Datasheet
21 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.500 |
5+ | € 37.350 |
10+ | € 33.950 |
25+ | € 31.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007740
Order Code3778826
Product RangeMP-ELED DALI
Also Known AsGTIN UPC EAN: 5051259248694
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max12VDC
Output Current2.08A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max265V
Product RangeMP-ELED DALI
SVHCTo Be Advised
Product Overview
These Multicomp Pro Dali Series comes with PWM output and 4kHz flicker free technology. The LED Dali Drivers are available in both constant current and constant voltage outputs and come with 3 years warranty as standard.
- 25W, 12V, IP20 DALI & push dimmable LED driver
- Constant voltage/ PWM output
- AC input range 100VAC to 265VAC
- Built-in active PFC function
- Efficiency up to 82%
- Short circuit/ over loading/ over temperature protections
- Cooling by free air convection
- IP20 design for indoor installation
- Suitable for intelligent LED lighting
- 3 years warranty
- Working Temperature: -40°C to +60°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Notes
Safety standards: EN61347-1, EN61347-2-13, EN62493, IP20; EMC Emission Compliance to EN55015, EN61000-3-2, EN61000-3-3 (greater-than/equal 60% load); EMC Immunity Compliance to EN61000-4-2,3,4,5,6,11, EN61547
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
265V
SVHC
To Be Advised
Output Power Max
25W
Output Current
2.08A
Input Voltage Min
100V
Product Range
MP-ELED DALI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21