Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.000 |
10+ | € 16.710 |
25+ | € 14.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005905
Order Code3597074
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs-
Lead Length-
Ground TerminalsPost
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
-
Product Range
-
No. of Studs
-
Ground Terminals
Post
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05