Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.750 |
5+ | € 22.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005894
Order Code3588235
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1.02mm
External Height160mm
External Width233.4mm
Board Thickness1.6mm
SVHCTo Be Advised
Product Overview
Universal Eurocard prototyping PCB board with unique Oktapad stripboard format. The board is designed to accomodate wire wrapping and discrete component wiring techniques. The board provides a silkscreen reference on the component side and a colander ground plane for maximum screening.
- Prototyping circuit board with Ocktapad stripboard format
- Colander ground plane for maximum screening
- This board has a 3.81mm gap in the centre of the board
- DIN 41612 connector mounting holes at one end (32/64/96 way)
- Silkscreen reference on component side
Technical Specifications
Board Type
Eurocard
Hole Diameter
1.02mm
External Width
233.4mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12