Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.020 |
5+ | € 10.500 |
10+ | € 10.020 |
50+ | € 9.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005880
Order Code3588224
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter1.02mm
External Height160mm
External Width100mm
Board Thickness1.6mm
SVHCTo Be Advised
Product Overview
Versatile high density prototyping Eurocard circuit board, suitable for a wide range of applications. The MP005880 is a single height, single sided eurocard with DIN 41612 connector mounting holes and two power rails.
- Two power rails marked VCC and GND
- DIN 41612 connector mounting holes at one end (32/64/96 way)
- Epoxy glass composite material
Technical Specifications
Board Type
Eurocard
Hole Diameter
1.02mm
External Width
100mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05