Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.380 |
3+ | € 12.520 |
10+ | € 11.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004825
Order Code3497866
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric60mm
External Depth - Metric65mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.36"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
28mm
External Depth - Metric
65mm
Body Colour
Grey, Transparent
External Height - Imperial
1.1"
External Depth - Imperial
2.56"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05