Print Page

Image is for illustrative purposes only. Please refer to product description.
767 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003933
Order Code3404757
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length93mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP003933 hex key wrench is a 3mm tool with a T-handle design, measuring 93mm in length. It is ideal for providing better leverage and control when tightening or loosening fasteners in confined spaces.
- Offers increased leverage for easier use and better control
- Perfect for working with 3mm hex screws and fasteners
- Convenient size for use in tight or limited spaces
- Ergonomic grip
- Made to withstand frequent use in various mechanical tasks
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
93mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216