Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 226.260 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 226.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002931
Order Code3394751
Technical Datasheet
Kit Contents4300 Pcs E24-Series 1R to 10M, 3W, 5%, Size-2512 Chip Resistors
Power Rating3W
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit4300
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
4300 Pcs E24-Series 1R to 10M, 3W, 5%, Size-2512 Chip Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
4300
SVHC
No SVHC (21-Jan-2025)
Power Rating
3W
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
Product traceability