Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
250+ | € 0.432 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€ 108.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002810
Order Code3370275
Technical Datasheet
Inductance1mH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Product Range-
Inductor Case / Package-
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Product Range
-
DC Resistance Max
1.8ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
Product traceability