Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002178
Order Code3394807
Technical Datasheet
Tape TypeGaffer Cloth
Tape Backing MaterialPolycloth
Tape Width - Metric100mm
Tape Width - Imperial3.94"
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric50m
Tape ColourGreen
Tape Length - Imperial164ft
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Polycloth adhesive tape coated with synthetic rubber adhesive
- Woven 35mesh (±2mesh)
- Thickness is 0.17±0.01mm
- Woven polyester and cotton-coated, blended with LDPE
- Available Colours is Black / Blue / Green / Red / Silver / Yellow
- Sealing and insulating applications
- Hole closure, repairing and masking
- Interior and exterior use
- Packaging, holding and buffing
Technical Specifications
Tape Type
Gaffer Cloth
Tape Width - Metric
100mm
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Green
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
50m
SVHC
No SVHC (10-Jun-2022)
Tape Backing Material
Polycloth
Tape Width - Imperial
3.94"
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88