Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002021
Order Code3299975
Your Part Number
Technical Datasheet
80 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.780 |
| 10+ | € 3.100 |
| 25+ | € 2.430 |
| 50+ | € 2.190 |
| 100+ | € 2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002021
Order Code3299975
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialABS, Nickel Plating Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
ABS, Nickel Plating Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017