Print Page
Image is for illustrative purposes only. Please refer to product description.
1,419 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.267 |
| 50+ | € 0.231 |
| 100+ | € 0.210 |
| 250+ | € 0.173 |
| 500+ | € 0.142 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000818
Order Code3220836
Technical Datasheet
Fuse Current1.25A
Voltage Rating VAC250V
Product Range-
Voltage Rating VDC250V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC160A
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1.25A
Product Range
-
Blow Characteristic
Time Delay
Breaking Capacity Current AC
160A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP000818
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281