Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.620 |
| 25+ | € 3.340 |
| 50+ | € 3.080 |
| 100+ | € 2.870 |
| 250+ | € 2.700 |
| 500+ | € 2.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000290
Order Code3106921
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeMiniature
Impedance4ohm
External Width - Metric11mm
Power Rating Nom1.5W
Resonant Frequency500Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRectangular
External Width - Imperial0.43"
Product Dimensions30mm x 11mm x 3mm
Frequency Range500Hz to 10kHz
Frequency Response Min500Hz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric30mm
External Depth - Metric3mm
External Length - Imperial1.18"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP000290 is a miniature panel mount speaker designed for compact applications. With a power rating of 2W and a 4ohm impedance, this speaker delivers sound across a frequency range from 500Hz to 10KHz, making it suitable for various audio projects.
- Ideal for space-constrained designs without sacrificing audio quality
- Provides sufficient output for small devices and applications
- Compatible with a variety of audio amplifiers
- Covers essential audio frequencies from 500Hz to 10KHz for clear sound reproduction
- Designed to ensure efficient sound production, enhancing overall audio performance
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Width - Metric
11mm
Resonant Frequency
500Hz
Speaker Shape
Rectangular
Product Dimensions
30mm x 11mm x 3mm
Frequency Response Min
500Hz
Frequency Response Max
10kHz
Product Range
-
Power Rating Max
2W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Power Rating RMS
2W
Impedance
4ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
95dB
External Width - Imperial
0.43"
Frequency Range
500Hz to 10kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
30mm
External Length - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP000290
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536