Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.170 |
15+ | € 1.080 |
100+ | € 1.020 |
500+ | € 0.757 |
1000+ | € 0.717 |
Product Information
Product Overview
MP-T6HH-52AQB is a through-hole tactile switch designed to be mounted onto a printed circuit board (PCB) through holes in the board. This switch is commonly used in electronic devices where reliable tactile feedback and durability are required. It offers tactile feedback, durability, and ease of installation, making them suitable for a variety of electronic devices and equipment. Typical applications include automotive, industrial and instrumentation.
- Support automatic insertion, vertical actuation
- Dust proof structure
- 50mA, 12VDC contact rating
- 100mohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
- 130gf maximum operating force, 0.5mm travel
- 1000000 cycles operating life, -40°C to +85°C operating temperature
- Phosphor bronze bracket, carbon steel plate cover
- Black high-temp thermoplastic nylon UL 94V-0 base
- High-temp thermoplastic LCP/nylon UL 94V-0 base
- Brass terminals, silicone rubber
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Tactile switch, top actuated.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
MP Tactile Switches Through-Hole
Through Hole
130gf
-
Non Illuminated
Top Actuated
Round Button
50mA at 12VDC
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate