Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MFCC-300X250
Order Code4544120
Product RangeMulticomp Pro Cleaners
Technical Datasheet
498 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.850 |
5+ | € 10.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MFCC-300X250
Order Code4544120
Product RangeMulticomp Pro Cleaners
Technical Datasheet
Wipe MaterialPolyester / Nylon
Wipe Width250mm
Wipe Length300mm
Product RangeMulticomp Pro Cleaners
SVHCNo SVHC (27-Jun-2024)
Product Overview
A unique, optics-grade cleaning cloth delivering top-tier microfiber cleaning technology. Featuring advanced, pre-shrunk, split-fiber construction, it provides detailed cleaning and effectively removes dust and smudges from precision optics, visual display screens, touchscreens, safety eyewear, goggles, and various other reflective surfaces. Lint-free and highly absorbent.
- 0.1 decitex microfibre
- Soft and flexible
- High-density
- Highly absorbent
- Composition: Polyester / nylon: 70%/30% blend
- Weight: 160gm/m²
- Tensile strength: 14 × 4kgf
Applications
Utilities, Instrumentation, Hobby & Education
Technical Specifications
Wipe Material
Polyester / Nylon
Wipe Length
300mm
SVHC
No SVHC (27-Jun-2024)
Wipe Width
250mm
Product Range
Multicomp Pro Cleaners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02