Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.650 |
5+ | € 21.280 |
10+ | € 19.350 |
25+ | € 17.730 |
Product Information
Product Overview
MP-LD90-23B15R2 is a PCB mount 90W AC to DC converter. It is one of the new generation compact-size power converters. It features ultra-wide AC input and at the same time accepts DC input voltage, low power consumption, low ripple & noise, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets UL/IEC/EN/BS EN62368, IEC/EN60335, EN61558 standards. The converters are widely used in industrial, power, home appliances, instrumentation, communication and civil applications.
- 85.05W output power, 15V/5670mA nominal output voltage and current
- 92.5% typical efficiency at 230VAC
- Wide input voltage range from 80VAC to 305VAC / 110VDC to 430VDC
- Operating ambient temperature range from -40°C to +85°C
- High I/O isolation test voltage up to 4200VAC
- Compact size, high power density
- Output short circuit, overcurrent and overvoltage protection
- OVC III (meet EN62368-1, EN61558-1, 2000m altitude)
- Plastic case meets UL94V-0 flammability
- 87mm × 52mm × 29.5mm horizontal package
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN60335-1, EN61558-1
Technical Specifications
ITE & Household
85.05W
5.67A
-
-
80V AC to 305V AC
29.5mm
MP-LD
1 Output
15V
-
-
Fixed
52mm
87mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate