Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LD40-23B15R2
Order Code4158588
Product RangeMP-LD
Technical Datasheet
17 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.010 |
5+ | € 15.870 |
10+ | € 14.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LD40-23B15R2
Order Code4158588
Product RangeMP-LD
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 115V
Output Current - Output 12.666A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangeMP-LD
SVHCTo Be Advised
Alternatives for MP-LD40-23B15R2
2 Products Found
Product Overview
MP-LD40-23B15R2 is a PCB mount 40W AC to DC converter. It is one of the new generation compact-size power converter. It features ultra-wide AC input and at the same time accepts DC input voltage, low power consumption, low ripple & noise, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/UL/EN62368, IEC/EN60335/62477, EN61558 standards. The converters are widely used in industrial, power, home appliances, instrumentation, communication and civil applications.
- 40W output power, 15V/2666mA nominal output voltage and current
- 90% typical efficiency at 230VAC
- Universal 85VAC to 305VAC or 100VDC to 430VDC input voltage
- Operating ambient temperature range from -40°C to +85°C
- High I/O isolation test voltage up to 4200VAC
- Compact size, high power density
- Output short circuit, overcurrent and overvoltage protection
- OVC III ( meet EN62477, 5000m altitude)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case
- 69.5mm × 39mm × 24mm horizontal package
Applications
Power Supplies, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
40W
Output Current - Output 1
2.666A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
MP-LD
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1