Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.430 |
15+ | € 2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78X6T-500R3
Order Code4254277
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max3.25W
Output Voltage Nom6.5V
Output Current Max500mA
Product Range-
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
The MP-K78T-500R3 series are high efficiency switching regulators. The converters feature high efficiency, low loss, and short circuit protection in a compact SMD package. These products are widely used in applications such as industrial control, instrumentation, and electric power.
- High efficiency up to 95%
- No-load Input current as low as 0.2mA
- Operating ambient temperature range from -40°C to +85°C
- Output short-circuits protection
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
3.25W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
-
Input Voltage DC Min
8V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015