Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.230 |
10+ | € 3.070 |
25+ | € 2.850 |
75+ | € 2.540 |
150+ | € 2.330 |
250+ | € 2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78L15-1000R3
Order Code3584042
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min20V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K78L15-1000R3
1 Product Found
Product Overview
MP-K78L15-1000R3 is a MP-K78Lxx-1000R3 series non isolated board mount DC/DC converter. This is high efficiency switching regulators and ideal substitutes of LM78xx series three-terminal linear regulators. The converter features high efficiency, low loss, short circuit protection, positive or negative output voltage, and there is no need for a heat sink. This product is widely used in applications such as industrial control, instrumentation and electric power.
- 24 (20-36)VDC nominal (range) input voltage and 15VDC output voltage and 1000mA max output current
- 12 (8-18)VDC nominal (range) input voltage, -15VDC output voltage and -300mA max output current
- ±4% max linear regulation at full load, input voltage range
- ±0.6% max load regulation at nominal input, 10% -100% load
- 75mVp-p ripple & noise
- No-load input current as low as 0.1mA
- Output short-circuit protection
- Pin-out compatible with LM78XX linear regulators
- IEC60950, UL60950, EN60950 approved
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
-
Input Voltage DC Min
20V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098792