Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30724
Order Code4241560
Product RangeMP DUAL SLIM RJ12 FEEDTHROUGH
Technical Datasheet
125 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.800 |
10+ | € 6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30724
Order Code4241560
Product RangeMP DUAL SLIM RJ12 FEEDTHROUGH
Technical Datasheet
In Line Connector ARJ12
Connector TypeAdapter, In-Line
Connector Type ARJ12
In Line Connector BRJ12
Connector Type BRJ12
Product RangeMP DUAL SLIM RJ12 FEEDTHROUGH
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
In Line Connector A
RJ12
Connector Type A
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (19-Jan-2021)
Connector Type
Adapter, In-Line
In Line Connector B
RJ12
Product Range
MP DUAL SLIM RJ12 FEEDTHROUGH
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate