Print Page
Image is for illustrative purposes only. Please refer to product description.
2,542 In Stock
2,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.650 |
20+ | € 2.050 |
75+ | € 1.690 |
250+ | € 1.530 |
1000+ | € 1.390 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3306
Order Code4293724
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MK3306 is a thermal insulator is made from mica and is designed for high-voltage applications, offering a 1KV rating. With a thickness of 0.1 mm, it provides effective insulation and heat resistance for a variety of electronic components.
- Mica material offers excellent thermal resistance and electrical insulation
- Rated for 1KV, suitable for high-voltage applications
- 0.1mm thickness ensures compact insulation without compromising performance
- Ideal for use in electronics, power systems, and electrical equipment
- Durable and reliable for long-term use in demanding environments
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (27-Jun-2024)
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68141000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041