Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W8FFE024KIL
Order Code9343687
Technical Datasheet
Kit Contents100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
Power Rating125mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MF0W8FFE024KIL is a metal film Resistor Kit consists of many resistors.
Applications
Industrial
Contents
100 Pieces of each 31 values from 10Ω to 1MΩ Resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (21-Jan-2025)
Power Rating
125mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.28