Print Page
Image is for illustrative purposes only. Please refer to product description.
603 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.680 |
10+ | € 1.150 |
50+ | € 0.850 |
100+ | € 0.753 |
200+ | € 0.682 |
480+ | € 0.584 |
2400+ | € 0.523 |
4800+ | € 0.513 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT25X12X15C-850PU
Order Code1864499
Technical Datasheet
Inductance85µH
DC Current Rating12A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCT25X12X15C-850PU is a through-hole Common Mode Choke for general applications.
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Inductance
85µH
Product Range
-
DC Current Rating
12A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024839
Product traceability