Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC1-4.00-25-B
Order Code2854353
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.060 |
50+ | € 0.708 |
100+ | € 0.653 |
250+ | € 0.616 |
500+ | € 0.598 |
1000+ | € 0.590 |
5000+ | € 0.581 |
10000+ | € 0.569 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC1-4.00-25-B
Order Code2854353
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
4MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002