Print Page
Image is for illustrative purposes only. Please refer to product description.
468 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.240 |
10+ | € 3.470 |
50+ | € 3.220 |
150+ | € 2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-447D1-01-HR
Order Code2910115
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max12A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
Product Overview
MCR13-447D1-01-HR is a panel-mount toggle switch designed for On-Off-On operation with a Single Pole Double Throw (SPDT) configuration. Rated for 12A at 250VAC, this non-illuminated toggle switch offers reliable performance for control applications in industrial, automotive, and consumer electronics.
- On-Off-On configuration – Allows for versatile control of circuits
- SPDT (Single Pole Double Throw) – switches between two circuits with a central off position
- 12A current rating – handles higher power requirements
- Non-illuminated – simple design for straightforward functionality
- Panel mount design – ensures secure and durable installation
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
-
Contact Current Max
12A
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018