Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-244A8-02
Order Code2910109
Product RangeR13
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-244A8-02
Order Code2910109
Product RangeR13
Technical Datasheet
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch OperationOn-Off
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeR13
Contact Current Max16A
Contact Voltage AC Nom125V
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
Technical Specifications
Contact Configuration
DPST
Switch Operation
On-Off
Actuator / Cap Colour
Black
Contact Current Max
16A
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (14-Jun-2023)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Product Range
R13
Contact Voltage AC Nom
125V
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability