Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPTB7300/36M
Order Code4332754
Product RangeDubilier Components
Also Known AsCTB730036M
Technical Datasheet
200 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.210 |
5+ | € 13.510 |
10+ | € 11.180 |
25+ | € 9.540 |
50+ | € 8.310 |
100+ | € 7.370 |
150+ | € 7.220 |
250+ | € 7.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPTB7300/36M
Order Code4332754
Product RangeDubilier Components
Also Known AsCTB730036M
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions36Ways
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeDubilier Components
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
36Ways
Rated Voltage
250V
Product Range
Dubilier Components
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0174