Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-161-12-14-E
Order Code1639765
Product RangeMCPF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-161-12-14-E
Order Code1639765
Product RangeMCPF
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating61.6W
Cooling Power Pc61.6W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max20VDC
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max74°C
Product RangeMCPF
Internal Resistance3.3ohm
Lead WiresUL-Style 1569, Unstripped
SVHCTo Be Advised
Product Overview
- PF series, for up to 150℃ and high efficiency
- Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
- High power cycling applications in ON/OFF mode
- Recommended operation current not higher the 0.7 Imax for long life
- Epoxy sealed for moisture protection
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
61.6W
Current Max @ Diff Temperature Max
5A
Length
40mm
Depth
3.7mm
Product Range
MCPF
Lead Wires
UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
61.6W
Voltage Max @ Diff Temperature Max
20VDC
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
3.3ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Russian Federation
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Russian Federation
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021