Print Page
Image is for illustrative purposes only. Please refer to product description.
816 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.346 |
50+ | € 0.265 |
100+ | € 0.244 |
250+ | € 0.239 |
500+ | € 0.234 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMEF 4A 250V
Order Code1566059
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250VAC
Product Range-
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC40A
Breaking Capacity Current DC-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCMEF 4A 250V is a round fast-acting PCB Radial Leaded Fuse with black thermoplastic base and cap, tin-lead plated alloy pin.
- 0.011Ω Nominal cold resistance
- 100mV Maximum voltage drop
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Fuse Current
4A
Product Range
-
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
40A
SVHC
No SVHC (14-Jun-2023)
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MCMEF 4A 250V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability