Print Page
Image is for illustrative purposes only. Please refer to product description.
1,760 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.211 |
10+ | € 0.181 |
100+ | € 0.141 |
500+ | € 0.112 |
1000+ | € 0.103 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL036AGW
Order Code1581205
Technical Datasheet
LED ColourGreen, Orange
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle76°
Lens ShapeRound
Forward Current / ColourO 20mA, G 20mA
Luminous Intensity / ColourO 8.2mcd, G 8mcd
Forward Voltage / ColourO 2V, G 2.1V
Wavelength / ColourO 625nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL036AGW is a Through-hole LED with white diffused lens, made of GaAsP on GaP dice.
- 5V Reverse voltage
- 10uA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Green, Orange
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
O 8.2mcd, G 8mcd
Wavelength / Colour
O 625nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
76°
Forward Current / Colour
O 20mA, G 20mA
Forward Voltage / Colour
O 2V, G 2.1V
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015