Print Page
Image is for illustrative purposes only. Please refer to product description.
2,221 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.470 |
| 12+ | € 1.300 |
| 100+ | € 1.180 |
| 500+ | € 1.000 |
| 1000+ | € 0.953 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEPI-04
Order Code1522018
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCEPI-04 is a DIL Switch with SPST contact configuration and through-hole switch mounting. It features nylon high temperature thermoplastic black cover and base, white stem, alloy copper with gold cladding contact, brass with gold cladding terminal.
- 2000 Operations mechanical life
- 800gf Maximum operating force
- -20 to +85°C Operating temperature range
- 2000 Cycles electrical life
- 100mΩ Minimum contact resistance at 500VDC
- 100MΩ Maximum insulation resistance at 500VDC
- 500VAC Dielectric strength for one minute
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Alternatives for MCEPI-04
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000966