Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCN-41JL6----0R
Order Code2063310
Product RangeMCCN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCN-41JL6----0R
Order Code2063310
Product RangeMCCN Series
Technical Datasheet
No. of Resistors4Resistors
Current Rating500mA
Power Rating per Resistor31mW
Product RangeMCCN Series
Product Length0.6mm
Product Width0.3mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
Thick film flat array, four resistor elements in each package. Suitable for IR reflow soldering.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Length
0.6mm
Product Height
0.35mm
Operating Temperature Max
125°C
Current Rating
500mA
Product Range
MCCN Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008