Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBU5101K5
Order Code9411747
Product RangeMCB Series
Technical Datasheet
3,880 In Stock
10,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.125 |
100+ | € 0.0649 |
500+ | € 0.046 |
2500+ | € 0.0287 |
5000+ | € 0.0243 |
10000+ | € 0.0199 |
50000+ | € 0.0165 |
100000+ | € 0.0151 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBU5101K5
Order Code9411747
Product RangeMCB Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeMCB Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCBU5101K5 is a ceramic disc capacitor designed for various electronic applications requiring stable capacitance. With a capacitance of 100pF and a voltage rating of 50 V, this component ensures reliable performance in both consumer and industrial circuits. The Y5P dielectric material offers excellent temperature stability, making it suitable for diverse operating conditions. Its radial leaded design allows for easy integration into PCB layouts. Suitable for use in RF circuits, filters, and coupling applications.
- Provides consistent performance over a wide temperature range
- Rated for 50 V, suitable for various electronic circuits
- ±10% tolerance ensures reliable and predictable circuit behaviour
- 25mm lead spacing is ideal for space-constrained applications
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Product Range
MCB Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
Product traceability