Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R11-B1FR
Order Code1606960
Technical Datasheet
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-On
Switch TerminalsQuick Connect, Solder
Contact Current Max8A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCADA16E6-R11-B1FR is a single-pole double-throw (SPDT) neon illuminated Emergency-stop Switch with quick connect solder terminal and OFF-ON function. The MCADA series switch has mushroom head.
- 2000V, 60Hz, 1 minute between all terminals and ground Maximum insulation voltage
- <10 Operation minimum motion tolerance
- 0.5 to 5mm Panel thickness
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT-1NO / 1NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
Off-On
Contact Current Max
8A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5