Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.100 |
25+ | € 1.040 |
50+ | € 0.983 |
100+ | € 0.934 |
250+ | € 0.868 |
500+ | € 0.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-477-RC
Order Code4412447
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VAC
Supply Voltage Max25VAC
TonesSingle
Sound Pressure Level (SPL)70dB
Current Rating5mA
Resonant Frequency2kHz
Transducer MountingThrough Hole
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
MCABT-477-RC is a high operating temperature piezo buzzer with PCB pins.
- Operating voltage range from 1-25Vp-p, high operating temperature up to 105⁰C
- Diameter is 17mm, requires additional circuitry to generate sound
- 3Vp-p rated voltage (square wave)
- 5mA max rated current, 70dB min sound output at 2.0KHz/10cm
- 2000Hz resonant frequency, 25000±30%pF capacitance at 1KHz
- Black PBT housing material, phosphor bronze (DSn) lead pin material
- Single tone nature
- Operating temperature range from -40°C to +105°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Product Range
-
Supply Voltage Min
3VAC
Tones
Single
Current Rating
5mA
Transducer Mounting
Through Hole
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
Product traceability